New Products

All New Products

TI REG1117 Three-Terminal Voltage Regulators

TI REG1117 family of easy-to-use three-terminal voltage regulators include a variety of fixed-and adjustable-voltage versions, two currents (800mA and 1A) and two package types (SOT-223 and DDPAK). Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.

Buy now

  • TI REG1117
  • three-terminal voltage regulator
  • fixed-and adjustable-voltage versions

Analog Devices SHARC EZ-Extender for ADSP-21262 EZ-KIT Lite

Analog Devices SHARC EZ-Extender daughter board allows developers to connect a number of Analog Devices ADC High Speed Converter evaluation boards to the ADSP-21262 EZ-KIT Lite. SHARC EZ-Extender also provides developers a breadboard area and the ability to access all of the pins on the ADSP-21262 EZ-KIT Lite expansion interface.

Buy now

  • Analog Devices SHARC EZ-Extender daughter board
  • connect Analog Devices ADC High Speed Converter evaluation boards to ADSP-21262 EZ-KIT Lite.
  • breadboard area

Altera MAX IIZ CPLD

Altera's MAX IIZ CPLD devices are available in densities of 240 and 570 logic elements, with ultra-small MBGA packages as small as 5x5 mm, and up to 160 I/Os. The devices feature advanced features and capabilities of MAX IIZ CPLDs — such as user flash memory, an internal oscillator, cost optimization, high logic density, smaller packages and low power consumption.

Buy now

  • 240 and 570 logic elements density
  • ultra-small MBGA packages
  • up to 160 I/Os
Next